Part Details for 54157NT by Thomas & Betts
Overview of 54157NT by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54157NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M2931
|
Newark | Terminal, Compression Lug, 1/4In, Crimp, Product Range:Color Keyed Series, Termination:Crimp, Wire Size Awg Max:00Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M6, Stud Size - Imperial:1/4" Rohs Compliant: Yes |Abb Thomas & Betts 54157NT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 157 |
|
$10.3000 / $13.0000 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (2/0)AWG Copper 40.64mm Tin | 0 |
|
$30.5000 / $41.4200 | Buy Now |
|
Master Electronics | Lug Terminal (2/0)AWG Copper 40.64mm Tin | 0 |
|
$30.5000 / $41.4200 | Buy Now |
Part Details for 54157NT
54157NT CAD Models
54157NT Part Data Attributes:
|
54157NT
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
54157NT
Thomas & Betts
Ring Terminal, 67.46mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 67.46 mm2 |