Part Details for 54200261 by Aptiv PLC
Overview of 54200261 by Aptiv PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 54200261
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-54200261
|
Mouser Electronics | Automotive Connectors 2 way Female APEX 2.8 Sealed Brown CONN RoHS: Compliant | 1242 |
|
$2.9900 / $5.3500 | Buy Now |
DISTI #
54200261-B
|
TTI | Automotive Connectors 2W FEMALE HOUSING DK BRWN 2.8MM TRM SZ RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 221 In Stock |
|
$1.8700 | Buy Now |
DISTI #
54200261
|
TTI | Automotive Connectors 2 way Female APEX 2.8 Sealed Brown CONN RoHS: Compliant pbFree: Pb-Free Min Qty: 1100 Package Multiple: 1100 Container: Each |
Americas - 2200 In Stock |
|
$0.9400 | Buy Now |