Part Details for 54201-G0807LF by Amphenol Communications Solutions
Overview of 54201-G0807LF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54201-G0807LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K2484
|
Newark | Conn, Header, 7Pos, 1Row, 2.54Mm, Smt, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:7Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Bergstik 54201 Series Rohs Compliant: Yes |Amphenol Communications Solutions 54201-G0807LF Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8640 | Buy Now |
DISTI #
609-54201-G0807LF-ND
|
DigiKey | CONN HEADER SMD 7POS 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
2862 In Stock |
|
$0.7085 / $1.4700 | Buy Now |
|
Future Electronics | Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Top Entry SMD BergStik Bag RoHS: Compliant pbFree: Yes Min Qty: 355 Package Multiple: 500 Container: Box | 355Box |
|
$0.7600 / $0.8250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6700 / $1.4030 | Buy Now |