Part Details for 5422 SL001 by Alpha Wire
Overview of 5422 SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5422 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C9418
|
Newark | Multiconductor Unshielded Cable, Xtra Guardr 1, 2, 18 Awg, 0.81 Mm , 16 X 0.255Mm, 1000 Ft, 304.8 M |Alpha Wire 5422 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,934.8700 | Buy Now |
DISTI #
5422SL001-ND
|
DigiKey | CABLE 2COND 18AWG SLATE 1000' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
3 In Stock |
|
$1,755.4900 / $1,808.4700 | Buy Now |
DISTI #
602-5422SL001
|
Mouser Electronics | Multi-Conductor Cables XTRA-GUARD 1 | 0 |
|
$1,755.4300 / $1,785.6400 | Order Now |
DISTI #
73595984
|
RS | Multiconductor Cable, Unshielded, 2C, 18AWG, Stranded, Gray, PVC, Xtra-Guard 1 | Alpha Wire 5422 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,879.0100 | RFQ |
Part Details for 5422 SL001
5422 SL001 CAD Models
5422 SL001 Part Data Attributes
|
5422 SL001
Alpha Wire
Buy Now
|
Compare Parts:
5422 SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |