Part Details for 5422 SL005 by Alpha Wire
Overview of 5422 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5422 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B7459
|
Newark | Multiconductor Unshielded Cable, Xtra Guardr 1, 2, 18 Awg, 0.81 Mm , 16 X 0.255Mm, 100 Ft, 30.5 M Rohs Compliant: Yes |Alpha Wire 5422 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$547.3400 | Buy Now |
DISTI #
5422SL005-ND
|
DigiKey | CABLE 2COND 18AWG SLATE 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
3 In Stock |
|
$433.3320 / $470.1900 | Buy Now |
DISTI #
602-5422-100-09
|
Mouser Electronics | Multi-Conductor Cables 18AWG 2C UNSHIELD 100ft SPOOL SLATE | 0 |
|
$433.3300 / $468.3000 | Order Now |
DISTI #
70138609
|
RS | Multiconductor, Unshielded, 2C, 18AWG, Stranded, Gray, PVC, Xtra-Guard 1 Series | Alpha Wire 5422 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: ft. Coil | 0 |
|
$441.9800 / $470.1900 | RFQ |
Part Details for 5422 SL005
5422 SL005 CAD Models
5422 SL005 Part Data Attributes
|
5422 SL005
Alpha Wire
Buy Now
|
Compare Parts:
5422 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |