There are no models available for this part yet.
Overview of 5424-10-441112-CS2359 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54242-107141250LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. | |
54242-808280950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 28 Positions, 2.54mm (0.100in) Pitch. | |
54242-109101400LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 5424-10-441112-CS2359 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AC5998
|
Newark | 5424-10-441112-Cs2359 |Raychem Te Connectivity 5424-10-441112-CS2359 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$266.3000 / $300.8100 | Buy Now | |
DISTI #
484-5424-10-441112-CS2359-ND
|
DigiKey | 5424-10-441112-CS2359 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
848313N001
|
Avnet Americas | T-FIT Adapter and Molded Parts Boot Kit - Bulk (Alt: 848313N001) Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$251.6586 / $302.8434 | Buy Now | |
DISTI #
RYC5424-10-441112-CS2359
|
Heilind Electronics | 5424-10-441112-CS2359 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 5424-10-441112-CS2359 RoHS: Compliant | 0 |
|
$248.1900 / $462.0800 | Buy Now | ||
DISTI #
RYC5424-10-441112-CS2359
|
Interstate Connecting Components | 5424-10-441112-CS2359 | 0 |
|
Buy Now | ||
Master Electronics | 5424-10-441112-CS2359 RoHS: Compliant | 0 |
|
$248.1900 / $462.0800 | Buy Now |