Part Details for 54242-105101000KLF by Amphenol Corporation
Overview of 54242-105101000KLF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54242-105101000KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54242-105101000KLF
|
Avnet Americas | Connector Board Stacker Header 10 Position 10mm Stack Height 2.54mm Solder Straight Surface Mount - Bulk (Alt: 54242-105101000KLF) Min Qty: 1600 Package Multiple: 320 Container: Bulk | 0 |
|
RFQ |