-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5430001-ND
|
DigiKey | TERM BLK 2P SIDE ENT 3.81MM PCB Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
200 In Stock |
|
$0.9100 | Buy Now |
DISTI #
651-5430001
|
Mouser Electronics | Fixed Terminal Blocks BC-350X9- 2 | 185 |
|
$0.5000 / $0.6800 | Buy Now |
|
Onlinecomponents.com | Conn PC Terminal Block 2 POS 3.5mm Solder ST Thru-Hole 10A RoHS: Compliant | 0 |
|
$0.4556 / $0.6524 | Buy Now |
DISTI #
000000000003479866
|
Sager | Fixed Terminal Blocks BC-350X9- 2 Min Qty: 1 | 0 |
|
$0.6500 / $1.1900 | Buy Now |
|
Master Electronics | Conn PC Terminal Block 2 POS 3.5mm Solder ST Thru-Hole 10A RoHS: Compliant | 0 |
|
$0.4556 / $0.6524 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5430001
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5430001
Phoenix Contact
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 200 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 5430001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5430001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC-350X9-2 | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 5430001 vs BC-350X9-2 |