Part Details for 5430014 by Phoenix Contact
Overview of 5430014 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 5430014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5430014-ND
|
DigiKey | TERM BLK 3P SIDE ENT 3.81MM PCB Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7380 | Buy Now |
DISTI #
651-5430014
|
Mouser Electronics | Fixed Terminal Blocks BC-350X9- 3 RoHS: Compliant | 85 |
|
$0.6910 / $0.8800 | Buy Now |
|
Onlinecomponents.com | Conn PC Terminal Block 3 POS 3.5mm Solder ST Thru-Hole 10A RoHS: Compliant | 0 |
|
$0.6790 / $0.8340 | Buy Now |
DISTI #
000000000003479867
|
Sager | Fixed Terminal Blocks BC-350X9- 3 Min Qty: 1 | 0 |
|
$0.9700 / $1.7700 | Buy Now |
|
Master Electronics | Conn PC Terminal Block 3 POS 3.5mm Solder ST Thru-Hole 10A RoHS: Compliant | 0 |
|
$0.6790 / $0.8340 | Buy Now |
Part Details for 5430014
5430014 CAD Models
5430014 Part Data Attributes
|
5430014
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5430014
Phoenix Contact
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 10 A | |
Rated Voltage | 200 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 5430014
This table gives cross-reference parts and alternative options found for 5430014. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5430014, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1904273 | Barrier Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 5430014 vs 1904273 |