Part Details for 5430027 by Phoenix Contact
Overview of 5430027 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for 5430027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5430027-ND
|
DigiKey | TERM BLK 4P SIDE ENT 3.81MM PCB Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9810 | Buy Now |
DISTI #
651-5430027
|
Mouser Electronics | Fixed Terminal Blocks BC-350X9- 4 | 0 |
|
$0.9200 / $1.1700 | Order Now |
|
Onlinecomponents.com | Conn PC Terminal Block 4 POS 3.5mm Solder ST Thru-Hole 10A RoHS: Compliant | 0 |
|
$0.9030 / $1.1090 | Buy Now |
DISTI #
000000000003479868
|
Sager | Fixed Terminal Blocks BC-350X9- 4 Min Qty: 1 | 0 |
|
$1.2900 / $2.3700 | Buy Now |
|
Master Electronics | Conn PC Terminal Block 4 POS 3.5mm Solder ST Thru-Hole 10A RoHS: Compliant | 0 |
|
$0.9030 / $1.1090 | Buy Now |
Part Details for 5430027
5430027 CAD Models
5430027 Part Data Attributes
|
5430027
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5430027
Phoenix Contact
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 10 A | |
Rated Voltage | 200 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 5430027
This table gives cross-reference parts and alternative options found for 5430027. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5430027, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC-350X9-4 | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 5430027 vs BC-350X9-4 |
1800067 | Barrier Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 5430027 vs 1800067 |
SMKDS1/4-3,81BK | Barrier Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 5430027 vs SMKDS1/4-3,81BK |