Part Details for 5430030 by Phoenix Contact
Overview of 5430030 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 5430030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5430030-ND
|
DigiKey | TERM BLK 5P SIDE ENT 3.81MM PCB Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2240 | Buy Now |
DISTI #
651-5430030
|
Mouser Electronics | Fixed Terminal Blocks BC-350X9- 5 RoHS: Compliant | 80 |
|
$1.1400 / $1.4600 | Buy Now |
|
Onlinecomponents.com | Conn PC Terminal Block 5 POS 3.5mm Solder ST Thru-Hole 10A RoHS: Compliant | 0 |
|
$1.1300 / $1.3800 | Buy Now |
DISTI #
000000000003479869
|
Sager | Fixed Terminal Blocks BC-350X9- 5 Min Qty: 1 | 0 |
|
$1.6100 / $2.9500 | Buy Now |
|
Master Electronics | Conn PC Terminal Block 5 POS 3.5mm Solder ST Thru-Hole 10A RoHS: Compliant | 0 |
|
$1.1300 / $1.3800 | Buy Now |
|
Neutron USA | Fixed Terminal Blocks BC-350X9- 5 | 50 |
|
$38.2800 | Buy Now |
Part Details for 5430030
5430030 CAD Models
5430030 Part Data Attributes
|
5430030
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5430030
Phoenix Contact
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 10 A | |
Rated Voltage | 200 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |