Part Details for 5430441 by Phoenix Contact
Overview of 5430441 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 5430441
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11183-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 3.5MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
100 In Stock |
|
$0.6800 | Buy Now |
DISTI #
651-5430441
|
Mouser Electronics | Pluggable Terminal Blocks BCH-350H- 4 RoHS: Compliant | 4 |
|
$0.6500 / $0.8600 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 4 POS 3.5mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$0.6630 / $0.8140 | Buy Now |
DISTI #
5430441
|
TTI | Pluggable Terminal Blocks BCH-350H- 4 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.6430 / $0.7240 | Buy Now |
DISTI #
000000000003479902
|
Sager | Pluggable Terminal Blocks BCH-350H- 4 Min Qty: 1 | 0 |
|
$1.0600 / $1.9400 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 4 POS 3.5mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$0.6630 / $0.8140 | Buy Now |
Part Details for 5430441
5430441 CAD Models
5430441 Part Data Attributes
|
5430441
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5430441
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | UL 94V-0, PA | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |