Part Details for 5431-BCE-T-007-000 by TE Connectivity
Overview of 5431-BCE-T-007-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5431-BCE-T-007-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5431-BCE-T-007-000
|
Avnet Americas | Pressure Sensor 3V to 3.6V/4.75V to 5.25V 0.8psi to 2.49psi Asymmetric Differential 16-Pin SOIC T/R - Bulk (Alt: 5431-BCE-T-007-000) RoHS: Not Compliant Min Qty: 1050 Package Multiple: 350 Lead time: 70 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSS5431-BCE-T-007-000
|
Heilind Electronics | 7.20KPA ASSYMETRIC DIFF SENSOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$14.5500 / $42.6600 | Buy Now | |
|
Onlinecomponents.com | 0 |
|
$14.5500 / $42.6600 | Buy Now | |
DISTI #
5431-BCE-T-007-000
|
Avnet Americas | Pressure Sensor 3V to 3.6V/4.75V to 5.25V 0.8psi to 2.49psi Asymmetric Differential 16-Pin SOIC T/R - Bulk (Alt: 5431-BCE-T-007-000) RoHS: Not Compliant Min Qty: 1050 Package Multiple: 350 Lead time: 70 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSS5431-BCE-T-007-000
|
Interstate Connecting Components | 7.20KPA ASSYMETRIC DIFF SENSOR | 0 |
|
Buy Now | |
DISTI #
5431-BCET007000
|
Richardson RFPD | PRESSURE SENSORS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | 0 |
|
$14.5500 / $42.6600 | Buy Now | |
|
Master Electronics | 0 |
|
$14.5500 / $42.6600 | Buy Now |