Part Details for 5432135 by Phoenix Contact
Overview of 5432135 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5432135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5432135-ND
|
DigiKey | TERM BLOCK HDR 16POS 90DEG 5MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6540 | Buy Now |
DISTI #
651-5432135
|
Mouser Electronics | Pluggable Terminal Blocks BCH-500HF-16 RoHS: Compliant | 0 |
|
$3.4400 / $4.3600 | Order Now |
|
Onlinecomponents.com | Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 16, Pitch: 5 mm, Color: signal grey, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$3.3600 / $4.9100 | Buy Now |
DISTI #
000000000003480029
|
Sager | Pluggable Terminal Blocks BCH-500HF-16 Min Qty: 1 | 0 |
|
$5.3600 / $9.8400 | Buy Now |
|
Master Electronics | Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 16, Pitch: 5 mm, Color: signal grey, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$3.3600 / $4.9100 | Buy Now |