Part Details for 5433765 by Phoenix Contact
Overview of 5433765 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 5433765
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5433765-ND
|
DigiKey | TERM BLOCK HDR 12POS 5.08MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5840 | Buy Now |
DISTI #
651-5433765
|
Mouser Electronics | Pluggable Terminal Blocks BCH-508HS-12 RoHS: Compliant | 0 |
|
$1.4800 / $1.8900 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 12 POS 5.08mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$1.4400 / $1.7600 | Buy Now |
DISTI #
000000000003480172
|
Sager | Pluggable Terminal Blocks BCH-508HS-12 Min Qty: 1 | 0 |
|
$2.0800 / $3.8100 | Buy Now |
|
Master Electronics | Conn Shrouded Header (4 Sides) HDR 12 POS 5.08mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$1.4400 / $1.7600 | Buy Now |
Part Details for 5433765
5433765 CAD Models
5433765 Part Data Attributes:
|
5433765
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5433765
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |