Part Details for 5435077 by Phoenix Contact
Overview of 5435077 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5435077
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5435077-ND
|
DigiKey | TERM BLOCK PLUG 17POS STR 3.81MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7210 | Buy Now |
DISTI #
651-5435077
|
Mouser Electronics | Pluggable Terminal Blocks BCP-381-17 RoHS: Compliant | 0 |
|
$8.7200 | Order Now |
|
Onlinecomponents.com | Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 17, Pitch: 3.81 mm, Connection method: Screw connection with tension sleeve, Color: signal grey, Contact surface: Tin RoHS: Compliant | 0 |
|
$8.6400 / $12.6000 | Buy Now |
DISTI #
000000000003480284
|
Sager | Pluggable Terminal Blocks BCP-381-17 Min Qty: 1 | 0 |
|
$11.4500 / $21.0000 | Buy Now |
|
Master Electronics | Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 17, Pitch: 3.81 mm, Connection method: Screw connection with tension sleeve, Color: signal grey, Contact surface: Tin RoHS: Compliant | 0 |
|
$8.6400 / $12.6000 | Buy Now |
Part Details for 5435077
5435077 CAD Models
5435077 Part Data Attributes
|
5435077
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5435077
Phoenix Contact
TERM BLOCK PLUG 17POS STR 3.81MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |