-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Piano Dip Switch, 5 Switches, SPST, Momentary, 1.5A, 50VDC, Wire Terminal, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R9017
|
Newark | Switch, Dip, 5 Position, Spst, Piano, No. Of Circuits:5Circuits, Switch Actuator Style:Piano Key, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:-, Contact Current Dc Max:-, Product Range:7000 Seriesrohs Compliant: Yes |Alcoswitch Te Connectivity 5435802-4 Min Qty: 4032 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 | Buy Now |
DISTI #
450-1423-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.025A 24V Min Qty: 1 Lead time: 49 Weeks Container: Tube |
9 In Stock |
|
$2.4800 | Buy Now |
DISTI #
5435802-4
|
Avnet Americas | Switch DIP OFF ON SPST 5 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole - Bulk (Alt: 5435802-4) RoHS: Compliant Min Qty: 4032 Package Multiple: 4032 Container: Bulk | 2687 |
|
RFQ | |
|
Future Electronics | 5 Position SPST Side Actuated Non-Sealed 2.54 mm Pitch Through Hole DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 504 Package Multiple: 21 Container: Tube | 0Tube |
|
$2.4800 / $2.7800 | Buy Now |
DISTI #
AMP5435802-4
|
Heilind Electronics | RIGHT ANGLE DIP SW 5P AU | Americas - 0 in Stock |
|
$1.3066 / $1.4642 | Buy Now |
|
Onlinecomponents.com | RIGHT ANGLE DIP SW 5P AU RoHS: Compliant | 0 |
|
$1.2200 / $3.3400 | Buy Now |
DISTI #
5435802-4
|
Avnet Americas | Switch DIP OFF ON SPST 5 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole - Bulk (Alt: 5435802-4) RoHS: Compliant Min Qty: 4032 Package Multiple: 4032 Container: Bulk | 2687 |
|
RFQ | |
DISTI #
AMP5435802-4
|
Interstate Connecting Components | RIGHT ANGLE DIP SW 5P AU | 0 |
|
$1.3066 / $1.4642 | Buy Now |
DISTI #
5435802-4
|
Avnet Abacus | Switch DIP OFF ON SPST 5 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole (Alt: 5435802-4) RoHS: Compliant Min Qty: 4032 Package Multiple: 21 Lead time: 3 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5435802-4
|
Avnet Abacus | Switch DIP OFF ON SPST 5 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole (Alt: 5435802-4) RoHS: Compliant Min Qty: 4032 Package Multiple: 21 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5435802-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5435802-4
TE Connectivity
Piano Dip Switch, 5 Switches, SPST, Momentary, 1.5A, 50VDC, Wire Terminal, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PIANO | |
Additional Feature | LOW PROFILE | |
Body Height | 7.36 mm | |
Body Length or Diameter | 14.73 mm | |
Contact Current(AC)-Max | 1.5 A | |
Contact Current(DC)-Max | 1.5 A | |
Contact Voltage(DC)-Max | 50 V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | TIN | |
Housing Material | GLASS FILLED POLYESTER | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 5 | |
Number of Switch Sections | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Length | 0.14 inch | |
Termination Type | WIRE |