Part Details for 5436018 by Phoenix Contact
Overview of 5436018 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 5436018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5436018-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 5.08MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9870 | Buy Now |
DISTI #
651-5436018
|
Mouser Electronics | Pluggable Terminal Blocks BCP-508F- 8 RoHS: Compliant | 0 |
|
$3.7500 / $4.7600 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 8 POS 5.08mm Screw RA 12A RoHS: Compliant | 0 |
|
$3.6700 / $5.3500 | Buy Now |
DISTI #
000000000003143654
|
Sager | Pluggable Terminal Blocks BCP-508F- 8 Min Qty: 1 | 0 |
|
$5.2300 / $9.6000 | Buy Now |
|
Master Electronics | Conn Terminal Block F 8 POS 5.08mm Screw RA 12A RoHS: Compliant | 0 |
|
$3.6700 / $5.3500 | Buy Now |
Part Details for 5436018
5436018 CAD Models
5436018 Part Data Attributes:
|
5436018
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5436018
Phoenix Contact
TERM BLOCK PLUG 8POS STR 5.08MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |