Part Details for 5440/12 SL001 by Alpha Wire
Overview of 5440/12 SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5440/12 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B7539
|
Newark | Xtra-Guard 1 /1000 Ft |Alpha Wire 5440/12 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$14,829.4600 | Buy Now |
DISTI #
216-5440/12SL001-ND
|
DigiKey | CABLE 12COND 16AWG SHLD Min Qty: 1000 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$13.4547 | Buy Now |
DISTI #
602-5440/12SL001
|
Mouser Electronics | Multi-Conductor Cables XTRA-GUARD 1 RoHS: Compliant | 0 |
|
$13,453.1700 | Order Now |
DISTI #
5440/12-SL001
|
TME | Wire, Xtra Guard® 1, 12x16AWG, shielded,Al-PET foil, PVC, 600V Min Qty: 1 | 0 |
|
$13,578.5800 / $17,458.1800 | RFQ |