Part Details for 5440/15-SL005 by Alpha Wire
Overview of 5440/15-SL005 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5440/BDA | Rochester Electronics LLC | BUFFER/DRIVER; NAND; DUAL 4-INPUT | |
AD5440YRUZ-REEL | Analog Devices | Dual 10-bit Parallel Iout DAC | |
AD5440YRUZ-REEL7 | Analog Devices | Dual 10-bit Parallel Iout DAC |
Price & Stock for 5440/15-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 30.48m (100ft)/Spool RoHS: Compliant | 0 |
|
$2,998.5000 / $7,822.7300 | Buy Now |
DISTI #
5440/15-SL005
|
TME | Wire, Xtra Guard® 1, 15x16AWG, shielded,Al-PET foil, PVC, 600V Min Qty: 1 | 0 |
|
$2,983.9200 / $3,836.4700 | RFQ |