Part Details for 5441812 by Phoenix Contact
Overview of 5441812 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 5441812
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12546-ND
|
DigiKey | TERM BLOCK PLUG 9POS STR 5.08MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
14 In Stock |
|
$5.2600 | Buy Now |
DISTI #
651-5441812
|
Mouser Electronics | Pluggable Terminal Blocks BCP-508- 9 BK VPE250 RoHS: Compliant | 0 |
|
$4.5900 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 9 POS 5.08mm Screw RA Cable Mount 12A | 0 |
|
$3.5100 / $5.0900 | Buy Now |
DISTI #
5441812
|
TTI | Pluggable Terminal Blocks BCP-508- 9 BK VPE250 Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$4.5900 | Buy Now |
DISTI #
000000000005181995
|
Sager | Pluggable Terminal Blocks BCP-508- 9 BK VPE250 Min Qty: 250 | 0 |
|
$4.0400 / $4.1800 | Buy Now |
|
Master Electronics | Conn Terminal Block F 9 POS 5.08mm Screw RA Cable Mount 12A | 0 |
|
$3.5100 / $5.0900 | Buy Now |
Part Details for 5441812
5441812 CAD Models
5441812 Part Data Attributes:
|
5441812
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5441812
Phoenix Contact
Barrier Strip Terminal Block, 12A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Ways | 9 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | CB; CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |