-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM BLOCK PCB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17485-ND
|
DigiKey | TERM BLK 4POS SIDE ENT 3.5MM PCB Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2 In Stock |
|
$0.8531 / $1.0900 | Buy Now |
DISTI #
651-5442264
|
Mouser Electronics | Fixed Terminal Blocks BC-350X9- 4 GN 3.5 MM PITCH RoHS: Compliant | 0 |
|
$0.8530 / $1.0900 | Order Now |
|
Onlinecomponents.com | Conn PC Terminal Block 4 POS 3.5mm Solder ST Thru-Hole 13.5A | 0 |
|
$0.8700 / $1.0680 | Buy Now |
DISTI #
5442264
|
TTI | Fixed Terminal Blocks BC-350X9- 4 GN 3.5 MM PITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.8300 / $0.9100 | Buy Now |
DISTI #
000000000003903687
|
Sager | Fixed Terminal Blocks BC-350X9- 4 GN 3.5 MM PITCH Min Qty: 1 | 0 |
|
$1.2400 / $2.2700 | Buy Now |
|
Master Electronics | Conn PC Terminal Block 4 POS 3.5mm Solder ST Thru-Hole 13.5A | 0 |
|
$0.8700 / $1.0680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5442264
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5442264
Phoenix Contact
TERM BLOCK PCB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 13.5 A | |
Rated Voltage | 200 V | |
Safety Approval | CB; CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |