Part Details for 5442895 by Phoenix Contact
Overview of 5442895 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5442895
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5442895-ND
|
DigiKey | TERM BLK 2POS SIDE ENTRY 5MM PCB Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7650 | Buy Now |
DISTI #
651-5442895
|
Mouser Electronics | Fixed Terminal Blocks BC-500X18- 2 GN 5.00 MM PITCH RoHS: Compliant | 26 |
|
$0.7330 / $0.9200 | Buy Now |
|
Onlinecomponents.com | Conn PC Terminal Block 2 POS 5mm Solder ST Thru-Hole 24A | 0 |
|
$0.7040 / $0.8650 | Buy Now |
DISTI #
000000000003903717
|
Sager | Fixed Terminal Blocks BC-500X18- 2 GN 5.00 MM PITCH Min Qty: 1 | 0 |
|
$1.0100 / $1.8500 | Buy Now |
|
Master Electronics | Conn PC Terminal Block 2 POS 5mm Solder ST Thru-Hole 24A | 0 |
|
$0.7040 / $0.8650 | Buy Now |