Part Details for 5448297 by Phoenix Contact
Overview of 5448297 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5448297
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5448297-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR 5MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8520 | Buy Now |
DISTI #
651-5448297
|
Mouser Electronics | Pluggable Terminal Blocks BCP-500-10 GN 5.00 MM PLUG RoHS: Compliant | 0 |
|
$3.6800 / $4.9600 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 10 POS 5mm Screw RA Cable Mount 12A | 0 |
|
$3.5500 / $5.1700 | Buy Now |
DISTI #
000000000003904208
|
Sager | Pluggable Terminal Blocks BCP-500-10 GN 5.00 MM PLUG Min Qty: 1 | 0 |
|
$3.7100 / $5.5700 | Buy Now |
|
Master Electronics | Conn Terminal Block F 10 POS 5mm Screw RA Cable Mount 12A | 0 |
|
$3.5500 / $5.1700 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks BCP-500-10 GN 5.00 MM PLUG | 50 |
|
$60.6800 | Buy Now |
Part Details for 5448297
5448297 CAD Models
5448297 Part Data Attributes
|
5448297
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5448297
Phoenix Contact
TERM BLOCK PLUG 10POS STR 5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |