-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.2W, 4700ohm, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1624227-5
|
Avnet Abacus | Rotary Potentiometer, Carbon Element, 4.7 kOhm, 1Turn, Linear, 200 mW, � 20% (Alt: 1624227-5) RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Abacus - 0 |
|
Buy Now | |
DISTI #
1174087
|
element14 Asia-Pacific | POTENTIOMETER, 4K7 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.8914 / $6.2160 | Buy Now |
DISTI #
1174087
|
Farnell | POTENTIOMETER, 4K7 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$3.6601 / $7.5208 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5450625106
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5450625106
TE Connectivity
RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.2W, 4700ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 4700 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Terminal Shape | FLAT | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for 5450625106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5450625106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1624229-5 | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.2W, 4700ohm, ROHS COMPLIANT | TE Connectivity | 5450625106 vs 1624229-5 |
5650635006 | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.2W, 4700ohm, ROHS COMPLIANT | TE Connectivity | 5450625106 vs 5650635006 |
2-1676003-9 | RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.2W, 4700ohm, ROHS COMPLIANT | TE Connectivity | 5450625106 vs 2-1676003-9 |
1624227-5 | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.2W, 4700ohm, ROHS COMPLIANT | TE Connectivity | 5450625106 vs 1624227-5 |