Part Details for 5452238 by Phoenix Contact
Overview of 5452238 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5452238
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11444-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 5.08MM Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9879 | Buy Now |
DISTI #
651-5452238
|
Mouser Electronics | Pluggable Terminal Blocks BCP-508- 5 BK RoHS: Compliant | 79 |
|
$2.0100 / $2.4500 | Buy Now |
|
Onlinecomponents.com | Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 5, Pitch: 5.08 mm, Connection method: Screw connection with tension sleeve, Color: black, Contact surface: Tin | 0 |
|
$1.8000 / $2.2100 | Buy Now |
|
Bristol Electronics | 52 |
|
RFQ | ||
DISTI #
000000000004092796
|
Sager | Pluggable Terminal Blocks BCP-508- 5 BK Min Qty: 1 | 0 |
|
$2.6100 / $4.7800 | Buy Now |
|
Master Electronics | Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 5, Pitch: 5.08 mm, Connection method: Screw connection with tension sleeve, Color: black, Contact surface: Tin | 0 |
|
$1.8000 / $2.2100 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks BCP-508- 5 BK | 50 |
|
$51.7000 | Buy Now |
Part Details for 5452238
5452238 CAD Models
5452238 Part Data Attributes:
|
5452238
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5452238
Phoenix Contact
TERM BLOCK PLUG 5POS STR 5.08MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |