Part Details for 54550-1272 by Molex
Overview of 54550-1272 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Price & Stock for 54550-1272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0545501272
|
Avnet Americas | FFC / FPC Board Connector, 0.5 mm, 12 Contacts, Receptacle, Easy-On 54550 Series - Tape and Reel (Alt: 0545501272) Min Qty: 18000 Package Multiple: 18000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.6779 | Buy Now |
DISTI #
538-54550-1272
|
Mouser Electronics | FFC & FPC Connectors 0.5 FPC ZIF Hsg Assy 12Ck RoHS: Compliant | 0 |
|
$1.4100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1200 / $1.2700 | Buy Now |
DISTI #
0545501272
|
Avnet Americas | FFC / FPC Board Connector, 0.5 mm, 12 Contacts, Receptacle, Easy-On 54550 Series - Tape and Reel (Alt: 0545501272) Min Qty: 18000 Package Multiple: 18000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.6779 | Buy Now |
DISTI #
0545501272
|
Avnet Americas | FFC / FPC Board Connector, 0.5 mm, 12 Contacts, Receptacle, Easy-On 54550 Series - Tape and Reel (Alt: 0545501272) Min Qty: 18000 Package Multiple: 18000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.6779 | Buy Now |
Part Details for 54550-1272
54550-1272 CAD Models
54550-1272 Part Data Attributes
|
54550-1272
Molex
Buy Now
Datasheet
|
Compare Parts:
54550-1272
Molex
FFC/FPC Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.047 inch | |
Body Depth | 0.152 inch | |
Body Length | 0.441 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |