-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ4004
|
Newark | 0.5 Fpc Conn Zif Hsg Assy 16Cktembstppkg |Molex 54550-1633 Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 | Buy Now |
DISTI #
538-54550-1633
|
Mouser Electronics | FFC & FPC Connectors 0.5 FPC ZIF 16Ckt Sn-Ag-Bi RoHS: Compliant | 0 |
|
$0.9240 / $1.8700 | Order Now |
|
Onlinecomponents.com | Conn FFC/FPC Connector SKT 16 POS 0.5mm Solder RA SMD Easy-Onâ„¢ T/R RoHS: Compliant |
6000 Partner Stock |
|
$0.8060 / $0.9870 | Buy Now |
DISTI #
53285523
|
Verical | Conn FFC/FPC Connector SKT 16 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$0.8600 | Buy Now |
|
Master Electronics | Conn FFC/FPC Connector SKT 16 POS 0.5mm Solder RA SMD Easy-Onâ„¢ T/R RoHS: Compliant |
6000 Partner Stock |
|
$0.8060 / $0.9870 | Buy Now |
DISTI #
10194114
|
TestEquity LLC | Molex 54550-1633 0.50mm Pitch Easy-On FFC/FPC Connector, 1.20mm Height, Right-Angle, Surface Mount, ZIF, Top Contact Style, 16 Circuits | 6000 |
|
$0.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
54550-1633
Molex
Buy Now
Datasheet
|
Compare Parts:
54550-1633
Molex
Card Edge Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | EASY-ON, POLARIZED | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN BISMUTH | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e6 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 |