Part Details for 545BCA156M250ABG by Skyworks Solutions Inc
Overview of 545BCA156M250ABG by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 545BCA156M250ABG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
545BCA156M250ABG-ND
|
DigiKey | XTAL OSCILLATOR Min Qty: 50 Lead time: 52 Weeks Container: Strip | Limited Supply - Call |
|
$12.5280 | Buy Now |
DISTI #
77303176
|
Verical | Oscillator XO 156.25MHz ±20ppm LVDS 55% 1.8V/2.5V/3.3V 6-Pin CLLCC SMD Coil Tape RoHS: Compliant Min Qty: 30 Package Multiple: 30 Date Code: 2215 | Americas - 90 |
|
$13.0400 | Buy Now |
Part Details for 545BCA156M250ABG
545BCA156M250ABG CAD Models
545BCA156M250ABG Part Data Attributes
|
545BCA156M250ABG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
545BCA156M250ABG
Skyworks Solutions Inc
LVDS Output Clock Oscillator, 156.25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; E/D FUNCTION; 1.8 2.5V SUPPLY VOLTAGE ALSO AVAILABLE; DIFFERENTIAL OUTPUT; TAPE | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 7% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.43mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL GOLD |
Alternate Parts for 545BCA156M250ABG
This table gives cross-reference parts and alternative options found for 545BCA156M250ABG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 545BCA156M250ABG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
540BCA156M250ABGR | LVDS Output Clock Oscillator, 156.25MHz Nom, | Skyworks Solutions Inc | 545BCA156M250ABG vs 540BCA156M250ABGR |
545BCA156M250ABGR | LVDS Output Clock Oscillator, 156.25MHz Nom, | Skyworks Solutions Inc | 545BCA156M250ABG vs 545BCA156M250ABGR |
535BC156M250DGR | LVDS Output Clock Oscillator, 156.25MHz Nom, | Skyworks Solutions Inc | 545BCA156M250ABG vs 535BC156M250DGR |
540BCA156M250BBGR | LVDS Output Clock Oscillator, 156.25MHz Nom, | Skyworks Solutions Inc | 545BCA156M250ABG vs 540BCA156M250BBGR |
540BCA156M250ABG | LVDS Output Clock Oscillator, 156.25MHz Nom, | Skyworks Solutions Inc | 545BCA156M250ABG vs 540BCA156M250ABG |
590BD156M250DGR | LVDS Output Clock Oscillator, 156.25MHz Nom, | Skyworks Solutions Inc | 545BCA156M250ABG vs 590BD156M250DGR |
535BC156M250DG | LVDS Output Clock Oscillator, 156.25MHz Nom, | Skyworks Solutions Inc | 545BCA156M250ABG vs 535BC156M250DG |
591BD156M250DG | LVDS Output Clock Oscillator, 156.25MHz Nom, | Skyworks Solutions Inc | 545BCA156M250ABG vs 591BD156M250DG |
530BC156M250DGR | LVDS Output Clock Oscillator, 156.25MHz Nom, | Skyworks Solutions Inc | 545BCA156M250ABG vs 530BC156M250DGR |
536BC156M250DG | LVDS Output Clock Oscillator, 156.25MHz Nom, | Skyworks Solutions Inc | 545BCA156M250ABG vs 536BC156M250DG |