Part Details for 545B BK076 (ALTERNATE: 545B BLACK 1C PC/PKG (SOLD AS EACH') by Alpha Wire
Overview of 545B BK076 (ALTERNATE: 545B BLACK 1C PC/PKG (SOLD AS EACH') by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 545B BK076 (ALTERNATE: 545B BLACK 1C PC/PKG (SOLD AS EACH')
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70125975
|
RS | Power Supply Cable, 5-15P Plug, C13, 3 SVT, 2.3m, 18AWG, BC, Xtra-Guard 1 Series | Alpha Wire 545B BK076 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.5300 / $14.5500 | RFQ |