Part Details for 545BBA156M250ABG by Skyworks Solutions Inc
Overview of 545BBA156M250ABG by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 545BBA156M250ABG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
545BBA156M250ABG-ND
|
DigiKey | XTAL OSCILLATOR Min Qty: 50 Lead time: 52 Weeks Container: Strip | Limited Supply - Call |
|
$12.0048 | Buy Now |
|
Ameya Holding Limited | 7200 |
|
RFQ |
Part Details for 545BBA156M250ABG
545BBA156M250ABG CAD Models
545BBA156M250ABG Part Data Attributes
|
545BBA156M250ABG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
545BBA156M250ABG
Skyworks Solutions Inc
LVDS Output Clock Oscillator, 156.25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; E/D FUNCTION; 1.8 2.5V SUPPLY VOLTAGE ALSO AVAILABLE; DIFFERENTIAL OUTPUT; TAPE | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.43mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL GOLD |
Alternate Parts for 545BBA156M250ABG
This table gives cross-reference parts and alternative options found for 545BBA156M250ABG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 545BBA156M250ABG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
540BBC156M250BBG | LVDS Output Clock Oscillator, 156.25MHz Nom, | Skyworks Solutions Inc | 545BBA156M250ABG vs 540BBC156M250BBG |
540BBA156M250CBGR | LVDS Output Clock Oscillator, 156.25MHz Nom, | Skyworks Solutions Inc | 545BBA156M250ABG vs 540BBA156M250CBGR |
545BBA156M250ABGR | LVDS Output Clock Oscillator, 156.25MHz Nom, | Skyworks Solutions Inc | 545BBA156M250ABG vs 545BBA156M250ABGR |
540BBA156M250BBG | LVDS Output Clock Oscillator, 156.25MHz Nom, | Skyworks Solutions Inc | 545BBA156M250ABG vs 540BBA156M250BBG |