Part Details for 545CBA24M0000ABGR by Silicon Laboratories Inc
Overview of 545CBA24M0000ABGR by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 545CBA24M0000ABGR
545CBA24M0000ABGR CAD Models
545CBA24M0000ABGR Part Data Attributes
|
545CBA24M0000ABGR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
545CBA24M0000ABGR
Silicon Laboratories Inc
CMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | CLCC-6 | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; E/D FUNCTION; 1.8 2.5V SUPPLY VOLTAGE ALSO AVAILABLE; TR | |
Fall Time-Max | 1.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.43mm | |
Rise Time-Max | 1.5 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |