Part Details for 54625 by Lumberg Automation
Overview of 54625 by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54625
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54625-ND
|
DigiKey | CBL CIRC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.8760 | Buy Now |
|
Onlinecomponents.com | Sensor/Actuator Double-Ended Cordset: Male straight A-coded translucent 4-pin M8 Standard connector to female straight A-coded translucent 4-pin M8 Standard connector, 30 V AC/DC, 4 A, PUR black cable, 4-wires, 0.34 mm² RoHS: Compliant | 0 |
|
$30.8000 / $41.8300 | Buy Now |
DISTI #
50F4413
|
Bürklin Elektronik | Sensor actuator cable, M8-cable plug, straight to M8-cable socket, straight, 4 pole, 5 m, PUR, black, 4 A, 54625 Min Qty: 10 | 10 |
|
$24.3813 | Buy Now |