Part Details for 54660-0454 by Indium Corporation
Overview of 54660-0454 by Indium Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54660-0454
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10176886
|
Techni-Tool, Inc. | Indium Solder 54660-0454 Solder Wire, No Clean, Leaded, Sn63Pb37, Flux-Cored, 0.032", 1 lb Spool | 10 |
|
$37.9500 | Buy Now |
DISTI #
10176886
|
TestEquity LLC | Indium Solder 54660-0454 Solder Wire, No Clean, Leaded, Sn63Pb37, Flux-Cored, 0.032", 1 lb Spool | 10 |
|
$37.9500 | Buy Now |