Part Details for 54684-0604 by Molex
Overview of 54684-0604 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54684-0604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK9149
|
Newark | Stacking Conn, Rcpt, 60Pos, 0.4Mm Rohs Compliant: Yes |Molex 54684-0604 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.9200 / $3.6100 | Buy Now |
DISTI #
65T2893
|
Newark | 0.4Bb Recassy60Ckt Ni Barrier Embstp Pkg Rohs Compliant: Yes |Molex 54684-0604 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8200 / $1.8500 | Buy Now |
DISTI #
0546840604
|
Avnet Americas | CONN BOARD TO BOARD RCP 60 POS 0.4MM SOLDER ST SMD EMBOSSED T/R - Tape and Reel (Alt: 0546840604) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.6040 | Buy Now |
DISTI #
538-54684-0604
|
Mouser Electronics | Board to Board & Mezzanine Connectors SlimStack RECEP SMT DR VRT STKG 60CKT RoHS: Compliant | 5665 |
|
$1.9800 / $3.1800 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board RCP 60 POS 0.4mm Solder ST SMD SlimStack™ T/R RoHS: Compliant | 0 |
|
$1.9300 / $2.0100 | Buy Now |
DISTI #
0546840604
|
Avnet Americas | CONN BOARD TO BOARD RCP 60 POS 0.4MM SOLDER ST SMD EMBOSSED T/R - Tape and Reel (Alt: 0546840604) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.6040 | Buy Now |
DISTI #
10194170
|
TestEquity LLC | Molex 54684-0604 Board To Board & Mezzanine Connectors Slimstack Recep Smt Dual Row, Vrt Stkg 60 Circuit, | 0 |
|
$2.2700 | Buy Now |