Part Details for 5470/15C SL001 by Alpha Wire
Overview of 5470/15C SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5470/15C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F2752
|
Newark | Shielded Multiconductor Cable, 15 Conductor, 20Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:15Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.56Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 5470/15C SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$6,800.8600 | Buy Now |
DISTI #
5470/15CSL001-ND
|
DigiKey | CABLE 15COND 20AWG SHLD 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
3 In Stock |
|
$6,125.6500 | Buy Now |
DISTI #
602-5470/15CSL001
|
Mouser Electronics | Multi-Conductor Cables XTRA-GUARD 1 RoHS: Compliant | 0 |
|
$6,125.1200 | Order Now |
DISTI #
1745714
|
Farnell | CABLE, 20AWG, 15 CORE, SLATE, 304.8M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 18 |
|
$6,329.5666 | Buy Now |