Part Details for 5470/15C SL002 by Alpha Wire
Overview of 5470/15C SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5470/15C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F2751
|
Newark | Shielded Multiconductor Cable, 15 Conductor, 20Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:15Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.56Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 5470/15C SL002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$6,331.5100 | Buy Now |
DISTI #
5470/15CSL002-ND
|
DigiKey | CABLE 15COND 20AWG SHLD Min Qty: 500 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$11.4058 | Buy Now |
DISTI #
602-5470/15C-500
|
Mouser Electronics | Multi-Conductor Cables 20AWG 15C SHIELD 500ft SPOOL SLATE RoHS: Compliant | 0 |
|
$5,702.2700 | Order Now |
DISTI #
70138386
|
RS | Multiconductor, 15C, 20AWG, Stranded, Foil, Gray, PVC, Xtra-Guard 1 Series | Alpha Wire 5470/15C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$5,702.2700 | RFQ |
Part Details for 5470/15C SL002
5470/15C SL002 CAD Models
5470/15C SL002 Part Data Attributes:
|
5470/15C SL002
Alpha Wire
Buy Now
|
Compare Parts:
5470/15C SL002
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |