Part Details for 5470C SL001 by Alpha Wire
Overview of 5470C SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5470C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F084
|
Newark | Shielded Multiconductor Cable, 10 Conductor, 20Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:10Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.56Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 5470C SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$4,831.7400 | Buy Now |
DISTI #
5470CSL001-ND
|
DigiKey | CABLE 10COND 20AWG SHLD 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
2 In Stock |
|
$4,352.0300 | Buy Now |
DISTI #
602-5470C-1000
|
Mouser Electronics | Multi-Conductor Cables 20AWG 10C SHIELD 1000ft SPOOL SLATE RoHS: Compliant | 0 |
|
$4,352.0200 | Order Now |
DISTI #
71755327
|
RS | Xtraguard1 Revitalized, 5470C Slate 1000 Ft 20Awg 7/28 10C Foil Shld | Alpha Wire 5470C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4,352.0300 | RFQ |