Part Details for 5492019-2 by TE Connectivity
Overview of 5492019-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 5492019-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5492019-2
|
Avnet Americas | Cable Assembly Twin Zip 2m Duplex SC to Duplex SC M-M - Bulk (Alt: 5492019-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5492019-2
|
Avnet Americas | Cable Assembly Twin Zip 2m Duplex SC to Duplex SC M-M - Bulk (Alt: 5492019-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5492019-2
|
Avnet Americas | Cable Assembly Twin Zip 2m Duplex SC to Duplex SC M-M - Bulk (Alt: 5492019-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 5492019-2
5492019-2 CAD Models
5492019-2 Part Data Attributes
|
5492019-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5492019-2
TE Connectivity
CABLE ASSEMBLY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Side1 | SC DUPLEX | |
Connector Side2 | SC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 3 mm | |
IEC Conformance | NO | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |