Part Details for 54928BEUB12 by Thomas & Betts
Overview of 54928BEUB12 by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 54928BEUB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Copper One-Hole Lug - 90 Degree Bend Long Barrel - Blind End - Wire Size 1000 kcmil - 3/4 Inch Bolt Size - Tin Plated - Die Code 125 - Die Color Code N/A. RoHS: Compliant | 0 |
|
$275.4500 | Buy Now |
|
Master Electronics | Copper One-Hole Lug - 90 Degree Bend Long Barrel - Blind End - Wire Size 1000 kcmil - 3/4 Inch Bolt Size - Tin Plated - Die Code 125 - Die Color Code N/A. RoHS: Compliant | 0 |
|
$275.4500 | Buy Now |
Part Details for 54928BEUB12
54928BEUB12 CAD Models
54928BEUB12 Part Data Attributes
|
54928BEUB12
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
54928BEUB12
Thomas & Betts
Wire Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 1000 AWG |