Part Details for 549328 (ALTERNATE: 549328) by RS Pro
Overview of 549328 (ALTERNATE: 549328) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 549328 (ALTERNATE: 549328)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70827240
|
RS | Lead Acid Battery Charger 10A 12V 3 Stage EU, UK Plug Indicator LEDs | RS PRO 549328 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 5 |
|
$100.4300 / $118.4300 | Buy Now |