-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A/L UNIV HDR 10P VERT LG LAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K4283
|
Newark | Wire-To-Board Connector, Straight, Amp-Latch Series, Through Hole, Header, 10, 2.54 Mm Rohs Compliant: Yes |Amp Te Connectivity 5499922-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15507 |
|
$1.7800 / $2.1500 | Buy Now |
DISTI #
AHK10H-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
48521 In Stock |
|
$1.3800 / $2.4000 | Buy Now |
DISTI #
5499922-1
|
Avnet Americas | Conn Ejector Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 5499922-1) RoHS: Compliant Min Qty: 54 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Tray | 702 |
|
$1.2695 / $1.5278 | Buy Now |
DISTI #
571-5499922-1
|
Mouser Electronics | Headers & Wire Housings 10 POS HDR 15AU W/LONG LATCHES RoHS: Compliant | 10774 |
|
$1.2300 / $1.7100 | Buy Now |
|
Future Electronics | AMP-LATCH 10 Position Through-Hole Dual Row Straight Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 1499Tray |
|
$1.1500 / $1.3100 | Buy Now |
|
Future Electronics | AMP-LATCH 10 Position Through-Hole Dual Row Straight Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 741Tray |
|
$1.1200 / $1.2800 | Buy Now |
DISTI #
AMP5499922-1
|
Heilind Electronics | A/L UNIV HDR 10P VERT LG LAT | Americas - 0 in Stock |
|
$1.2206 / $1.2576 | Buy Now |
|
Onlinecomponents.com | Wire-To-Board Connector - Straight - 2.54 mm - 10 Contacts - Header - AMP-LATCH Series - Through Hole. RoHS: Compliant |
2569 In Stock 5184 On Order |
|
$1.1600 / $1.3200 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | 95 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5499922-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5499922-1
TE Connectivity
A/L UNIV HDR 10P VERT LG LAT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MILITARY, CENTER AND DUAL POLARIZED | |
Body Breadth | 0.336 inch | |
Body Depth | 0.549 inch | |
Body Length | 1.26 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5499922-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5499922-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9100-31-205-04 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 5499922-1 vs 9100-31-205-04 |
146257-5 | 10 MODII HDR DRST B/A .100CL | TE Connectivity | 5499922-1 vs 146257-5 |
54102-T34-05 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 5499922-1 vs 54102-T34-05 |
9100-31-205-01 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Methode Electronics Inc | 5499922-1 vs 9100-31-205-01 |
54102-T32-05LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 5499922-1 vs 54102-T32-05LF |
9100-61-205-04 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 5499922-1 vs 9100-61-205-04 |
54102-T08-05LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 5499922-1 vs 54102-T08-05LF |
54102-T12-05LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 5499922-1 vs 54102-T12-05LF |
54102-T06-05 | 54102-T06-05-B/S.100" HDR TH DR TIN | Amphenol Communications Solutions | 5499922-1 vs 54102-T06-05 |
71918-110 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle | Amphenol FCi | 5499922-1 vs 71918-110 |