Part Details for 54ACT04DMQB by Fairchild Semiconductor Corporation
Overview of 54ACT04DMQB by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54ACT04DMQB
54ACT04DMQB CAD Models
54ACT04DMQB Part Data Attributes
|
54ACT04DMQB
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54ACT04DMQB
Fairchild Semiconductor Corporation
Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54ACT04DMQB
This table gives cross-reference parts and alternative options found for 54ACT04DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT04DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54ACT04DMQB | ACT SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 54ACT04DMQB vs 54ACT04DMQB |
74ACTQ04DCQR | ACT SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 54ACT04DMQB vs 74ACTQ04DCQR |
74ACTQ04PCQR | ACT SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | 54ACT04DMQB vs 74ACTQ04PCQR |
5962-8973401CX | ACT SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Texas Instruments | 54ACT04DMQB vs 5962-8973401CX |
74ACT04DCQR | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 54ACT04DMQB vs 74ACT04DCQR |
CD54ACT04F3A | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDIP14, | Harris Semiconductor | 54ACT04DMQB vs CD54ACT04F3A |
54ACTQ04DMQB | IC ACT SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate | National Semiconductor Corporation | 54ACT04DMQB vs 54ACTQ04DMQB |
CD74ACT04EX | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDIP14 | Harris Semiconductor | 54ACT04DMQB vs CD74ACT04EX |
74ACT04PCQR | ACT SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | 54ACT04DMQB vs 74ACT04PCQR |
5962F8973403VCX | ACT SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | 54ACT04DMQB vs 5962F8973403VCX |