Part Details for 54ACT323LM by Fairchild Semiconductor Corporation
Overview of 54ACT323LM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54ACT323LM
54ACT323LM CAD Models
54ACT323LM Part Data Attributes
|
54ACT323LM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54ACT323LM
Fairchild Semiconductor Corporation
Parallel In Parallel Out, ACT Series, 8-Bit, Bidirectional, True Output, CMOS, CQCC20, CERAMIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HOLD MODE; COMMON I/O PINS; GATED OUTPUT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ACT | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 8.89 mm |
Alternate Parts for 54ACT323LM
This table gives cross-reference parts and alternative options found for 54ACT323LM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT323LM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54HST166FC | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDFP16, | Plessey Semiconductors Ltd | 54ACT323LM vs 54HST166FC |
54HHSC165LE | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, Complementary Output, CMOS, CQCC20 | Dynex Semiconductor | 54ACT323LM vs 54HHSC165LE |
54QHST166FE | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDFP16 | Dynex Semiconductor | 54ACT323LM vs 54QHST166FE |
2522V | IC 8-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP8, Shift Register | NXP Semiconductors | 54ACT323LM vs 2522V |
54QHST166FD | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDFP16 | Dynex Semiconductor | 54ACT323LM vs 54QHST166FD |
54QHSC165FD | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDFP16 | Dynex Semiconductor | 54ACT323LM vs 54QHSC165FD |
5962-8957301SX | IC F/FAST SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, DFP20, 0.540 X 0.300 INCH, 0.100 INCH HEIGHT, FP-20, Shift Register | NXP Semiconductors | 54ACT323LM vs 5962-8957301SX |
10541DM | Parallel In Parallel Out, 10K Series, 4-Bit, Bidirectional, True Output, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 54ACT323LM vs 10541DM |
5962-8607101DX | Serial In Parallel Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, CDFP14, CERPACK-14 | Teledyne e2v | 54ACT323LM vs 5962-8607101DX |
54HHSC165FE | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDFP16 | Dynex Semiconductor | 54ACT323LM vs 54HHSC165FE |