Part Details for 54ACT723DMQB by Fairchild Semiconductor Corporation
Overview of 54ACT723DMQB by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54ACT723DMQB
54ACT723DMQB CAD Models
54ACT723DMQB Part Data Attributes
|
54ACT723DMQB
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54ACT723DMQB
Fairchild Semiconductor Corporation
FIFO, 64X9, Synchronous, CMOS, CDIP28, CERAMIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 576 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64X9 | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Current-Max | 0.01 A | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 54ACT723DMQB
This table gives cross-reference parts and alternative options found for 54ACT723DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT723DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L8C409NC20 | FIFO, 64X9, 25ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | LOGIC Devices Inc | 54ACT723DMQB vs L8C409NC20 |
L8C409CME25 | FIFO, 64X9, 20ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | LOGIC Devices Inc | 54ACT723DMQB vs L8C409CME25 |
74ACT2708PC | FIFO, 64X9, 34.5ns, Synchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-010, DIP-28 | Fairchild Semiconductor Corporation | 54ACT723DMQB vs 74ACT2708PC |
TDC1030J6A | FIFO, 64X9, 65ns, Asynchronous, CMOS, CDIP28 | TRW Inc | 54ACT723DMQB vs TDC1030J6A |
CY8C409-35DC | FIFO, 64X9, Asynchronous, CMOS, CDIP28, | Cypress Semiconductor | 54ACT723DMQB vs CY8C409-35DC |
74AC723PC | FIFO, 64X9, Synchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Fairchild Semiconductor Corporation | 54ACT723DMQB vs 74AC723PC |
933798890112 | IC 64 X 9 OTHER FIFO, 117 ns, PDIP28, DIP-28, FIFO | NXP Semiconductors | 54ACT723DMQB vs 933798890112 |
CY7C409A-35DC | FIFO, 64X9, 16ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Cypress Semiconductor | 54ACT723DMQB vs CY7C409A-35DC |
CY8C409-25DMB | FIFO, 64X9, Asynchronous, CMOS, CDIP28, | Cypress Semiconductor | 54ACT723DMQB vs CY8C409-25DMB |
74ACT723PC | FIFO, 64X9, Synchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Fairchild Semiconductor Corporation | 54ACT723DMQB vs 74ACT723PC |