Part Details for 54ACTQ244ERQMLV by National Semiconductor Corporation
Overview of 54ACTQ244ERQMLV by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54ACTQ244ERQMLV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-54ACTQ244ERQMLV-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 20LCCC Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
104 In Stock |
|
$325.4000 | Buy Now |
|
Rochester Electronics | 54ACTQ244 - Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CQCC20 - (SMD - 5962R9218601V2A) - SPACE-LEVEL LOGIC RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 104 |
|
$279.2500 / $328.5200 | Buy Now |
Part Details for 54ACTQ244ERQMLV
54ACTQ244ERQMLV CAD Models
54ACTQ244ERQMLV Part Data Attributes
|
54ACTQ244ERQMLV
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54ACTQ244ERQMLV
National Semiconductor Corporation
Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Control Type | ENABLE LOW | |
Family | ACT | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | RAIL | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Total Dose | 100k Rad(Si) V | |
Width | 8.89 mm |
Alternate Parts for 54ACTQ244ERQMLV
This table gives cross-reference parts and alternative options found for 54ACTQ244ERQMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACTQ244ERQMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54ACTQ244ERQMLV | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | 54ACTQ244ERQMLV vs 54ACTQ244ERQMLV |
5962-87760012A | IC ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver | National Semiconductor Corporation | 54ACTQ244ERQMLV vs 5962-87760012A |
SNJ54ACT244FK | Military 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-LCCC -55 to 125 | Texas Instruments | 54ACTQ244ERQMLV vs SNJ54ACT244FK |
5962-8776001B2A | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54ACTQ244ERQMLV vs 5962-8776001B2A |
5962R9218601V2A | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54ACTQ244ERQMLV vs 5962R9218601V2A |
5962-87760012A | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | e2v technologies | 54ACTQ244ERQMLV vs 5962-87760012A |
5962-9218601M2X | ACT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | 54ACTQ244ERQMLV vs 5962-9218601M2X |
5962-8776001B2X | Bus Driver, ACT Series, 8-Func, 1-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | QP Semiconductor | 54ACTQ244ERQMLV vs 5962-8776001B2X |
54ACTQ244E-QMLV | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | 54ACTQ244ERQMLV vs 54ACTQ244E-QMLV |
5962-87760012X | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | QP Semiconductor | 54ACTQ244ERQMLV vs 5962-87760012X |