Part Details for 54ALS175J/883 by National Semiconductor Corporation
Overview of 54ALS175J/883 by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for 54ALS175J/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-54ALS175J/883-ND
|
DigiKey | D FLIP-FLOP, TTL Min Qty: 202 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
359 In Stock |
|
$1.4900 | Buy Now |
|
Rochester Electronics | 54ALS175 - D Flip-Flop, 4-Func, Positive Edge Triggered, TTL, CDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 359 |
|
$1.2800 / $1.5000 | Buy Now |
Part Details for 54ALS175J/883
54ALS175J/883 CAD Models
54ALS175J/883 Part Data Attributes
|
54ALS175J/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54ALS175J/883
National Semiconductor Corporation
IC,FLIP-FLOP,QUAD,D TYPE,ALS-TTL,DIP,16PIN,CERAMIC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T16 | |
Logic IC Type | D FLIP-FLOP | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |