Part Details for 54F243/BCAJC by Motorola Semiconductor Products
Overview of 54F243/BCAJC by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54F243/BCAJC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bus Transceiver, Single, 4 Bit, 14 Pin, Ceramic, DIP | 8 |
|
$5.1022 / $6.9576 | Buy Now |
Part Details for 54F243/BCAJC
54F243/BCAJC CAD Models
54F243/BCAJC Part Data Attributes:
|
54F243/BCAJC
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
54F243/BCAJC
Motorola Semiconductor Products
Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, True Output, TTL, CDIP14, CERDIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 92 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54F243/BCAJC
This table gives cross-reference parts and alternative options found for 54F243/BCAJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F243/BCAJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74F243ND | F/FAST SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDIP14, 646-06 | Motorola Mobility LLC | 54F243/BCAJC vs MC74F243ND |
JM38510/34802BCA | Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, True Output, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | 54F243/BCAJC vs JM38510/34802BCA |
N74F243N | F/FAST SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | NXP Semiconductors | 54F243/BCAJC vs N74F243N |
74F243PCQR | Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, True Output, TTL, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | 54F243/BCAJC vs 74F243PCQR |
MC54F243J | F/FAST SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 54F243/BCAJC vs MC54F243J |
74F243PC | F/FAST SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 | Texas Instruments | 54F243/BCAJC vs 74F243PC |
SN54F243J-00 | F/FAST SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, CDIP14 | Texas Instruments | 54F243/BCAJC vs SN54F243J-00 |
SN74F243N-10 | F/FAST SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDIP14 | Texas Instruments | 54F243/BCAJC vs SN74F243N-10 |
74F243SDC | Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, True Output, TTL, CDIP14, SLIM, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 54F243/BCAJC vs 74F243SDC |
74F243DCQR | Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 54F243/BCAJC vs 74F243DCQR |