Part Details for 54F32/B2A by YAGEO Corporation
Overview of 54F32/B2A by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54F32/B2A
54F32/B2A CAD Models
54F32/B2A Part Data Attributes:
|
54F32/B2A
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
54F32/B2A
YAGEO Corporation
OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | S-CQCC-N20 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 15.5 mA | |
Propagation Delay (tpd) | 6.3 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for 54F32/B2A
This table gives cross-reference parts and alternative options found for 54F32/B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F32/B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F32L1C | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54F32/B2A vs 74F32L1C |
JM38510/33501B2A | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20 | National Semiconductor Corporation | 54F32/B2A vs JM38510/33501B2A |
SN54F32FKR | F/FAST SERIES, QUAD 2-INPUT OR GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54F32/B2A vs SN54F32FKR |
M38510/33501B2A | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | QP Semiconductor | 54F32/B2A vs M38510/33501B2A |
M38510/33501B2A | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Signetics | 54F32/B2A vs M38510/33501B2A |
M38510/33501B2X | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | QP Semiconductor | 54F32/B2A vs M38510/33501B2X |
M38510/33501B2X | IC F/FAST SERIES, QUAD 2-INPUT OR GATE, CQCC20, CERAMIC, LCC-20, Gate | NXP Semiconductors | 54F32/B2A vs M38510/33501B2X |
SN54F32FK | F/FAST SERIES, QUAD 2-INPUT OR GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54F32/B2A vs SN54F32FK |
74F32L1CQR | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54F32/B2A vs 74F32L1CQR |
M38510/33501B2X | F/FAST SERIES, QUAD 2-INPUT OR GATE, CQCC20, CERAMIC, LCC-20 | Philips Semiconductors | 54F32/B2A vs M38510/33501B2X |