Part Details for 54F365F by Motorola Mobility LLC
Overview of 54F365F by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for 54F365F
54F365F CAD Models
54F365F Part Data Attributes
|
54F365F
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
54F365F
Motorola Mobility LLC
F/FAST SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | F/FAST | |
JESD-30 Code | R-GDFP-F16 | |
Length | 9.65 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.15 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.415 mm |
Alternate Parts for 54F365F
This table gives cross-reference parts and alternative options found for 54F365F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F365F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F365FM | F/FAST SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDFP16, CERPACK-16 | Texas Instruments | 54F365F vs 54F365FM |
54F365FMQB | IC F/FAST SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16, Bus Driver/Transceiver | National Semiconductor Corporation | 54F365F vs 54F365FMQB |
54F365FMQB | F/FAST SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 | Texas Instruments | 54F365F vs 54F365FMQB |
54F365FMQB | Bus Driver, F/FAST Series, 1-Func, 6-Bit, True Output, TTL, CDFP16, CERPACK-16 | Fairchild Semiconductor Corporation | 54F365F vs 54F365FMQB |
54F365FM | IC F/FAST SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDFP16, CERPACK-16, Bus Driver/Transceiver | National Semiconductor Corporation | 54F365F vs 54F365FM |